1400 Series Power Inductors - Leaded

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Inductor 300uH 3.3A 22X18 45In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 300 uH 10 % 3.3 A 100 mOhms - 40 C + 85 C 37 2.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 4.5A 28x20 91In Stock
60Expected 8/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 330 uH 10 % 4.5 A 91 mOhms - 40 C + 85 C 25 1.6 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3mH 1.2A 29.8x21.8 13In Stock
15Expected 8/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 3.3 mH 10 % 1.2 A 930 mOhms - 40 C + 85 C 20 500 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 15% 10In Stock
25Expected 4/20/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 47 uH 15 % 8.3 A 19 mOhms - 40 C + 85 C 40 6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 470 UH 10% 244In Stock
1.250On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 470 uH 10 % 2.3 A 250 mOhms - 40 C + 85 C 34 2 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 470 UH 10% 121In Stock
360On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 470 uH 10 % 4 A 125 mOhms - 40 C + 85 C 24 1.4 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 680 UH 10% 74In Stock
225On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 680 uH 10 % 2 A 300 mOhms - 40 C + 85 C 23 1.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 6.8K UH 10% 700MA 18In Stock
200Expected 8/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 6.8 mH 10 % 700 mA 2.3 Ohms - 40 C + 85 C 47 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8 MH 10% 39In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 6.8 mH 10 % 800 mA 2.1 Ohms - 40 C + 85 C 30 400 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 10%
1.322On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 100 uH 10 % 5.4 A 46 mOhms - 40 C + 85 C 24 4.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 330 UH 10%
1.720On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 330 uH 10 % 2.8 A 150 mOhms - 40 C + 85 C 22 2.5 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 10%
90Expected 6/8/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 100 uH 10 % 7.8 A 40 mOhms - 40 C + 85 C 34 3.3 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 1K UH 10%
105Expected 8/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 1 mH 10 % 2.4 A 277 mOhms - 40 C + 85 C 33 1 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 150 UH 10%
17Expected 8/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 150 uH 10 % 6.5 A 42 mOhms - 40 C + 85 C 46 2.4 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10%
30Expected 6/8/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 1.5 mH 10 % 1.7 A 374 mOhms - 40 C + 85 C 28 700 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 MH 10%
25Expected 8/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 15 mH 10 % 400 mA 5.5 Ohms - 40 C + 85 C 61 200 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 MH 15%
271On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 15 mH 10 % 500 mA 3.74 Ohms - 40 C + 85 C 55 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2200 UH 10%
270On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 2.2 mH 10 % 1.2 A 700 mOhms - 40 C + 85 C 33 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2K UH 10%
195On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 2.2 mH 10 % 1.4 A 622 mOhms - 40 C + 85 C 33 600 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 22K UH 10%
45Expected 4/13/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 22 mH 10 % 400 mA 6.962 Ohms - 40 C + 85 C 30 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10%
30On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 300 uH 10 % 5 A 80 mOhms - 40 C + 85 C 28 1.7 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3 MH 10%
50Expected 4/27/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 3.3 mH 10 % 1 A 1.992 Ohms - 40 C + 85 C 20 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 10%
599Expected 5/4/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 47 uH 15 % 8.5 A 21 mOhms - 40 C + 85 C 33 6.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Radial Inductor 4.1mm leads
42On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 470 uH 10 % 2.3 A 250 mOhms - 40 C + 85 C 34 2 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 470uH 2.7A 22x18
50On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 470 uH 10 % 2.7 A 160 mOhms - 40 C + 85 C 25 1.6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk