1422604C

Murata Power Solutions
580-1422604C
1422604C

Mfr.:

Description:
Power Inductors - Leaded 22K UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,49 € 34,90 €
3,35 € 100,50 €
3,23 € 193,80 €
3,18 € 333,90 €
2,95 € 752,25 €
2,79 € 1.422,90 €
2,68 € 2.693,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
29.8 mm x 21.8 mm
Unshielded
22 mH
10 %
400 mA
6.962 Ohms
- 40 C
+ 85 C
30
200 kHz
Standard
PCB Mount
21.8 mm
29.8 mm
Ferrite
1400
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Lead Diameter: 0.34 mm
Lead Spacing: 28.3 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 15
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.