902 MHz Antennas

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 6dBi 915MHz Baracuda Antenna 161In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omnidirectional 902 MHz 928 MHz Whip Straight - 1.21 dB 50 Ohms 30 W - 20 C + 60 C 1 Band Wall Mount Connector N Type Female 915 MHz SigFox, Helium, LoRa 1094.55 mm IP65 Tube
TE Connectivity / Linx Technologies Antennas 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug
913In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug
1.720In Stock
Min.: 1
Mult.: 1

902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6.989In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 389In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF2 915 MHz ISM Application 75 mm 45 mm 0.1 mm 100 mm RF1.13 Bulk

Digi Antennas 915MHz 915MHzBase St .1 dBi gain 6 dBd
6In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Collinear Radome 8.1 dBi 26 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount Connector N Female 915 MHz ISM 165.1 cm
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 145In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk
Pulse Electronics Antennas Ant Cer 902-928MHz 40x40x6 PIN 244In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 4.5 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 915 MHz ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring 40 mm 40 mm 6 mm Tray
Antenova Antennas Fera 100mm cable + Ipex 756In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz ISM PCB Trace I-Bar Flex - 4.4 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 915 MHz Remote Monitoring, Smart Meters, Home Automation, Medical Devices 33 mm 13 mm 0.15 mm 100 mm RF1.13 Fera Bulk
Fairview Microwave Antennas Wire Mobile Antenna Operates From 902 MHz to 928 MHz With a Nominal 4 dBi Gain SMA Male Input Connector on 10 ft. of RG174 1In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Mobile Antenna 902 MHz 928 MHz 4 dBi 50 Ohms 2 - 20 C + 65 C Cable Mount SMA Male RG174 Bag
TE Connectivity Antennas OMNI,Ph,NMO,902-928M Hz 11In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom
TE Connectivity Antennas 7" R/A ANTENNA MMCX PLUG AND SWIVEL 33In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Bluetooth Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector MMCX Male 915 MHz 182.88 mm 12.7 cm M17/93-RG178
Maxtena Antennas High Performance 915 MHz ISM Antenna EXTERNAL MOUNT RUGGED ANTENNA
48In Stock
15On Order
Min.: 1
Mult.: 1
Outdoor Antennas 902 MHz 928 MHz 3 dBi to 5 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Direct / Permanent Mount SMA Male SMA Male Wireless 82 mm IP67 RG58U Bulk
Taoglas Antennas N TYPE OUTDOOR OMNI ANTENNA 6In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 200 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 915 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2240 mm IP65 Tube


Digi Antennas HXB module, LoRa/LoRaWAN, 902-928MHz, UART, u.FL antenna, TH
10In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 902 MHz 928 MHz U.FL
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 53In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1.600In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3.990In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas Antenna Dome 916MHz 500mm RG174 RPS 999In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Dipole Antenna 902 MHz 930 MHz 4.4 dBi 50 Ohms 1.5 5 W - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 100.5 mm RG-174
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL, 902-928 MHZ, 3DBIC, CP, TYPE N FEMALE 25In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Industrial Antenna 902 MHz 928 MHz 3 dBic 50 Ohms 1.5:1 - 40 C + 70 C 1 Band N Female IP67 LOW PROFILE - FIXED
CEL RAC00915-R
CEL Antennas sub-GHz 1.695In Stock
Min.: 1
Mult.: 1
: 1.700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
PCTEL / Amphenol Antennas 902-928,7DB,FIBERGLASS BASE 8In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Base Station Antenna 902 MHz 928 MHz Fiberglass 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Wall Mount N Male RG-123 MFB
PCTEL / Amphenol Antennas YH902-928 MHz, N MALE,5dB,DUAL OC, BLK 8In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 902 MHz 928 MHz Whip 5 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 5In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
ABRACON Antennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant 196In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 2.5 dBi 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 44.4 mm IP66 AANE-WH Bulk