TRAB9023N

TE Connectivity
814-TRAB9023N
TRAB9023N

Mfr.:

Description:
Antennas OMNI,Ph,NMO,902-928M Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,86 € 50,86 €
43,06 € 430,60 €
37,78 € 944,50 €
35,16 € 3.516,00 €
34,48 € 8.620,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RFID/NFC Antennas
902 MHz
928 MHz
Phantom
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Phantom
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g