2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Cellular
Combo Antenna
Dipole
Dipole Array
External
Flat Bar
Flexible Terminal Mount Monopole Antenna
Flexible Whip Antenna
GNSS Antenna
GPS Antenna
MIMO
Monopole
Multiband Antenna
Omnidirectional
Passive Antenna
Patch Antenna
PIFA
Shark Fin
88 MHz
132 MHz
150 MHz
169 MHz
380 MHz
400 MHz
410 MHz
430 MHz
433.05 MHz
440 MHz
450 MHz
600 MHz
617 MHz
689 MHz
698 MHz
699 MHz
700 MHz
703 MHz
800 MHz
824 MHz
5.925 MHz
13.56 MHz
169 MHz
340 MHz
400 MHz
423 MHz
425 MHz
430 MHz
433 MHz
434.79 MHz
460 MHz
470 MHz
510 MHz
525 MHz
868 MHz
870 MHz
880 MHz
890 MHz
900 MHz
915 MHz
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, C-Band, WCDMA
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
3G/4G/5G
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GPS
GPS, GNSS, GLONASS
GPS, GNSS, GLONASS, BeiDou,
Iridium
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiFi 6E
802.11 a/b/g/n/ac
LoRaWAN
LoRaWAN, SigFox
WiFi
Wi-Fi
WiFi, WiMAX
WiFi, WLAN
WiFi 6
WiFi 6, WiFi 7
WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, RFID
NFC
SDARS
UWB
UWB, Channel
VHF
Bar
Blade Right Angle
Blade Tilt / Swivel
Button
Coil
Cone
Directional
Dome
Fiberglass
Horn
I-Bar
I-Panel
Oval
Panel
Panel, Rectangular
Panel, Square
Puck
Rectangular
Right Angle
Right Angle, Straight
0 dBi
0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi
0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi
0.05 dBi
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
0.3 dBi, 1.8 dBi, 0.8 dBi, 1.3 dBi, 3.9 dBi, 1.5 dBi
0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi
0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi
0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.4 dBi
0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi
0.46 dBi
0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi
0.7 dBi, 1 dBi, 1 dBi
0.77 dBi
0.88 dBi
0.88 dBi, 0.88 dBi, 3.86 dBi, 4.42 dBi, 4.42 dBi
0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi
0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi
31.5 kHz
3 MHz,
6 MHz
10 MHz
10 MHz, 100 MHz
12.5 MHz
15 MHz
100 MHz
135 MHz
430 MHz
450 MHz to 470 MHz
902 MHz to 928 MHz
2.4 GHz
2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz
1.2
1.3
1.38, 1.8, 1.89
1.5, 2
1.8
1.92
1.92, 1.92
2
2, 1.7:1
2, 2, 3
2, 2.1
2, 2.5
2, 3
2.2, 3.3, 3.6
2.3
2.5
2.5, 2:1
2.5, 2.5, 2
3
3, 2
1 W
2 W
2 W, 10 W
5 W
10 W
20 W
30 W
50 W
100 W
150 W
200 W
- 45 C
- 40 C
- 30 C
- 20 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 150 C
Dipole
Dipole Array
MIMO
Monopole
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
13 Band
16 Band
Adhesive Mount
Bracket Mount
Ceiling Mount
Connector
Direct / Permanent Mount
Magnetic Mount
Mirror Rail Mount
NMO Mount
Panel Mount
PCB Mount
Pole Mount
Screw
Screw Mount
SMD/SMT
Wall Mount
Connector
FME Female
IPEX MHFI
Mini-DIN Female
N Type Female
N Type Male
RP-N Type
RP-N Type Male
RP-SMA Male
RP-SMA Male, SMA Male
SMA Male
SMA Male, RP-SMA Male
SMB Female
SMD/SMT
Solder
U.FL
4.3 Mini-DIN Female
ACH Female
FAKRA
FAKRA A, FAKRA C, FAKRA D, FAKRA K
FAKRA A, FAKRA C, FAKRA I, FAKRA K
FAKRA C, FAKRA D, FAKRA I
FAKRA C, FAKRA K
FAKRA D
FME Female
IPEX MHF1
IPEX MHFHT
IPEX MHFI
M6
M6 Female
MMCX Male
N Female
N Male
N-Male
NMO Male
N Type Female
535 kHz, 1605 kHz, 108 MHz, 2328 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz
13.56 MHz
169 MHz
410 MHz, 433 MHz, 450 MHz
411.5 MHz, 421.5 MHz
417.5 MHz
433 MHz
433 MHz, 450 MHz
440 MHz, 700 MHz, 750 MHz, 900 MHz, 1575 MHz, 2000 MHz, 2450 MHz, 4100 MHz
450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5800 MHz
450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5800 MHz
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz, 1575 MHz, 1602 MHz, 2400 MHz, 5800 MHz
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3600 MHz, 5400 MHz
657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 3500 MHz, 4200 MHz, 4900 MHz, 5200 MHz, 5800 MHz
657 MHz, 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1474 MHz, 1575.42 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 3500 MHz, 3800 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5500 MHz, 5800 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 5800 MHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 5800 MHz, 1561 MHz, 1575 MHz, 1602 MHz
4G LTE
5G, 4G
5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA
AVL, Fleet Management
Access Points, Terminals, Routers
Advanced Telematics, M2M, Fleet Management
Aerospace, UAV, Robotics
Agriculture, Asset Tracking, Autonomous Driving
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Asset Tracking, Digital Signage, Smart Metering
Asset Tracking, Transportation, Connected Enterprise
Automotive Industry, High Temperature
Automotive Telematic, Fleet Management Systems
Automotive, Heavy Equipment, HD Video, M2M/IoT
Automotive, Industrial
Automotive, Vehicle Tracking
Autonomous Driving And Robotics
Autonomous Driving, Precision Agriculture
Autonomous Vehicles, Precision Agriculture, Robotics, Inventory Mangement, Telematics
10.7 mm
10.8 mm
11 mm
11.87 mm
13 mm
17.4 mm
17.6 mm
19.6 mm
19.8 mm
20 mm
20.6 mm
21 mm
23 mm
25 mm
25.4 mm
25.5 mm
28.1 mm
28.5 mm
29 mm
30 mm
10 mm
13 mm
14.3 mm
15 mm
16.4 mm
17 mm
17.2 mm
18 mm
20.8 mm
23.9 mm
24.7 mm
25 mm
30 mm
31.5 mm
35 mm
37.8 mm
38 mm
40 mm
42 mm
45 mm
0.6 mm
1.6 mm
3 mm
4 mm
4.6 mm
6 mm
6.7 mm
7 mm
7.7 mm
7.8 mm
7.9 mm
8 mm
9 mm
10 mm
10.8 mm
11 mm
11.6 mm
12 mm
12.3 mm
12.4 mm
IK10
IK10, IP67
IP21
IP54
IP65
IP67
IP67, IP69K
IP69K
IPX7, IP67
1.13 mm Coax
1.37 mm Coax
50 mm SS402
100 mm RF1.37
100 mm RG174
150 mm LMR195
200 mm RG316, 200 mm RG174
300 mm RG174 x 2
300 mm RG174 x 5
300 mm RG178
300 mm RG402
360 mm RG174, 2.64 M CFD200
9 x RG-174
1 M AWG28
1 M CFD200
1 M RG174
1 M RG174, 1 M CFD200
1 M RG174, 1 M TGC200 x 2
1 M RG174, 1 M TGC200 x 8
1 M RG174, 2 M KSR200-P x 4
AccuraUWB
Apex
Apex II
Apex III
AQHA
Baracuda
Button
Colosseum
Cyclops
Engager
EOL
FXUB66
GA
Gemini
Genesis
Guardian
GuardianX
GW
Hercules
IBar
Bulk
Cut Tape
MouseReel
Poly Bags
Reel
Tray
Tube