GSA.8842.A.105111

Taoglas
960-GSA.8842.A105111
GSA.8842.A.105111

Mfr.:

Description:
Antennas GSA.8842.A.105111 Wideband 5G/4G I-Bar Adhesive Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,49 € 27,49 €
20,96 € 209,60 €
18,84 € 942,00 €
17,60 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Dipole
617 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Galileo, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
I-Bar
2.33 dBi, 2.55 dBi, - 0.54 dBi, 3.25 dBi, 3.25 dBi, 3.8 dBi, 3.8 dBi, 3.47 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
8 Band
Adhesive Mount
Connector
SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 5400 MHz
High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation
176.5 mm
59.2 mm
13.6 mm
IP65
CFD-200
Bulk
Brand: Taoglas
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

GSA Adhesive-Mount I-Bar Antennas

Taoglas GSA Adhesive-Mount I-Bar Antennas are designed to cover all 5G/4G, ISM, and Wi-Fi® working frequencies in the 450MHz to 6000MHz spectrum. The antennas exhibit stable, omnidirectional radiation patterns across all bands. The GSA series provides an ideal solution for devices requiring high, reliable performance. It delivers good efficiency on both 2.4GHz and 5.8GHz Wi-Fi bands and is backward compatible with 2G and 3G cellular applications such as GSM, LTE, and UMTS. Taoglas GSA Adhesive-Mount I-Bar Antennas can also be used as a reference antenna for test purposes. The antennas have a low profile, IP65/IP67 waterproof housing, and are easily mounted via automotive-approved 3M adhesive foam. The standard cable assemblies include a 1m coaxial cable and an SMA (M) connector.