AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - SMD 25V 3600uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 400In Stock
Min.: 1
Mult.: 1

3600 uF 25 VDC 18 mm (0.709 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 28.6 A 8.8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 315In Stock
Min.: 1
Mult.: 1

5200 uF 25 VDC 20 mm (0.787 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 31.2 A 8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 315In Stock
Min.: 1
Mult.: 1

3200 uF 35 VDC 20 mm (0.787 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 31.2 A 8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray
KEMET Aluminium Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200
400Expected 2/18/2026
Min.: 1
Mult.: 1

2100 uF 35 VDC 18 mm (0.709 in) 3000 Hour Hybrid Vertical Crown SMD Capacitors 20 % 28.6 A 8.8 mOhms - 40 C + 125 C 43 mm PHS227 AEC-Q200 Tray