PHS227JLP4320ME4

KEMET
80-PHS227JLP4320ME4
PHS227JLP4320ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,16 € 16,16 €
10,39 € 103,90 €
9,83 € 491,50 €
9,55 € 955,00 €
9,03 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3200 uF
35 VDC
20 mm (0.787 in)
3000 Hour
Hybrid Vertical Crown SMD Capacitors
20 %
31.2 A
8 mOhms
- 40 C
+ 125 C
43 mm
PHS227
AEC-Q200
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 315
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Vertical Crown SMD Capacitors
Part # Aliases: A222LP322M035B
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Horizontal & Vertical Hybrid Crown SMD Capacitors

KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors provide high ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C. These surface-mount capacitors are constructed with a polarized all-welded design with a cylindrical aluminum housing, high vibration resistance, and self-healing behaviors. KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors operate in a -40°C to +125°C temperature range. These capacitors are RoHS and REACH compliant and are AEC-Q200 qualified for demanding applications. Ideal applications include mobile, automotive, and aircraft installations.