AEC-Q200 Power Inductors - SMD

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 2.2uH 2.9A DCR=54mOhms AEC-Q200 2.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 2.2 uH 25 % 2.9 A 54 mOhms 3.3 A - 40 C + 125 C 88 MHz Standard 6.2 mm 5.9 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 470uH 600mA DCR=1.1Ohms AEC-Q200 1.754In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 470 uH 20 % 600 mA 1.1 Ohms 820 mA - 40 C + 125 C 2.5 MHz Standard 10 mm 10 mm 5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 1.9A DCR=125mOhms AEC-Q200 2.887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 10 uH 25 % 1.9 A 125 mOhms 1.6 A - 40 C + 125 C 37 MHz Standard 5.9 mm 6.2 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 1.35A DCR=250mOhms AEC-Q200 2.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 22 uH 25 % 1.35 A 250 mOhms 1.1 A - 40 C + 125 C 23 MHz Standard 5.9 mm 6.2 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 1.7A DCR=133mOhms AEC-Q200 2.161In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 22 uH 20 % 1.7 A 133 mOhms 2.7 A - 40 C + 125 C 17.5 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 330uH 1.1A DCR=640mOhms AEC-Q200 1.776In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 330 uH 20 % 1.1 A 640 mOhms 1.1 A - 40 C + 125 C 3 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 2.8A DCR=65mOhms AEC-Q200 1.548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 4.7 uH 25 % 2.8 A 65 mOhms 2.8 A - 40 C + 125 C 72 MHz Standard 6.2 mm 5.9 mm 5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 6.2A DCR=22mOhms AEC-Q200 1.631In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 10 uH 20 % 6.2 A 22 mOhms 6.6 A - 40 C + 125 C 18 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 680uH 700mA DCR=1.46Ohms AEC-Q200 3.552In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 680 uH 20 % 700 mA 1.46 Ohms 800 mA - 40 C + 125 C 2.2 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1 mH 600mA DCR=1.82Ohms AEC-Q200 1.825In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 1 mH 20 % 600 mA 1.82 Ohms 700 mA - 40 C + 125 C 1.8 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 150uH 560mA DCR=1.27Ohms AEC-Q200 13.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 150 uH 20 % 560 mA 1.27 Ohms 530 mA - 40 C + 125 C 6.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1uH 8.5A DCR=7mOhms AEC-Q200 1.965In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 1 uH 30 % 8.5 A 7 mOhms 13.9 A - 40 C + 125 C 98 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 180uH 510mA DCR=980mOhms AEC-Q200 8.562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 180 uH 20 % 510 mA 980 mOhms 560 mA - 40 C + 125 C 5.3 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 2.2A DCR=78mOhms AEC-Q200 14.925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 4.7 uH 25 % 2.2 A 78 mOhms 2.5 A - 40 C + 125 C 60 MHz Standard 5.9 mm 6.2 mm 3.3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 22uH 2A DCR=115mOhms AEC-Q200 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 22 uH 25 % 2 A 115 mOhms 1.3 A - 40 C + 125 C 15 MHz Standard 6.2 mm 5.9 mm 5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 3.16A DCR=32mOhms AEC-Q200 2.545In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 4.7 uH 20 % 3.16 A 32 mOhms 4.4 A - 40 C + 125 C 35 MHz Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 18uH 1.41A DCR=140mOhms AEC-Q200 2.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 18 uH 20 % 1.41 A 140 mOhms 1.7 A - 40 C + 125 C 19.6 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 56uH 510mA DCR=470mOhms AEC-Q200 1.974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil 7.3 mm x 7.3 mm Shielded 56 uH 20 % 510 mA 470 mOhms 900 mA - 40 C + 125 C 11 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 3.8A DCR=30mOhms AEC-Q200 1.849In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 10 uH 20 % 3.8 A 30 mOhms 4.2 A - 40 C + 125 C 22 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 4.7uH 9.3A DCR=11mOhms AEC-Q200 5.163In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke Coil 12 mm x 12 mm Shielded 4.7 uH 20 % 9.3 A 11 mOhms 13 A - 40 C + 125 C 38 MHz Standard 12 mm 12 mm 10 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 220uH 950mA DCR=480mOhms AEC-Q200 835In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 220 uH 20 % 950 mA 480 mOhms 1 A - 40 C + 125 C 4.7 MHz Standard 12 mm 12 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 27uH 1.24A DCR=150mOhms AEC-Q200 920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 27 uH 20 % 1.24 A 150 mOhms 1.55 A - 40 C + 125 C 13 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 900mA DCR=478mOhms AEC-Q200 1.406In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 100 uH 20 % 900 mA 478 mOhms 1.4 A - 40 C + 125 C 7.7 MHz Standard 10 mm 10 mm 3 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 1 mH 200mA DCR=6Ohms AEC-Q200 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Coil Shielded 1 mH 20 % 200 mA 6 Ohms 250 mA - 40 C + 125 C 2.3 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 470uH 900mA DCR=980mOhms AEC-Q200 1.337In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 470 uH 20 % 900 mA 980 mOhms 900 mA - 40 C + 125 C 2.6 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel