Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PMI SMT 1008 4.7 uH IRa.40K = 900mA Isat = 900mA RDC = 400 mOhms 1.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1008 (2520 Metric) 4.7 uH 20 % 900 mA 400 mOhms 900 mA - 40 C + 85 C 15 35 MHz Standard 2.5 mm 2 mm 1.2 mm Ceramic WE-PMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI SMT 1008 3.3 uH +/- 20% IRa.40K = 1300mA Isat = 1300mA RDC = 250 mOhms 2.813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1008 (2520 Metric) 3.3 uH 20 % 1.3 A 250 mOhms 1.3 A - 40 C + 85 C 15 50 MHz Standard 2.5 mm 2 mm 1.2 mm Ceramic WE-PMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI SMT 1008 6.8 uH IRa.40K = 800mA Isat = 700mA RDC = 500 mOhms 2.107In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1008 (2520 Metric) 6.8 uH 20 % 800 mA 500 mOhms 700 mA - 40 C + 85 C 15 25 MHz Standard 2.5 mm 2 mm 1.2 mm Ceramic WE-PMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI SMT 1008 10 uH IRa.40K = 800mA Isat = 500 mA RDC = 500 mOhms 725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1008 (2520 metric) 10 uH 20 % 800 mA 500 mOhms 500 mA - 40 C + 85 C 20 MHz Standard 2.5 mm 2 mm 1.2 mm Ceramic WE-PMI Reel, Cut Tape, MouseReel