74479889247

Wurth Elektronik
710-74479889247
74479889247

Mfr.:

Description:
Power Inductors - SMD WE-PMI SMT 1008 4.7 uH IRa.40K = 900mA Isat = 900mA RDC = 400 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.910

Stock:
1.910 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
1,02 € 102,00 €
0,989 € 494,50 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
1008 (2520 Metric)
4.7 uH
20 %
900 mA
400 mOhms
900 mA
- 40 C
+ 85 C
15
35 MHz
Standard
2.5 mm
2 mm
1.2 mm
Ceramic
WE-PMI
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Unit Weight: 33,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-PMI High-Current Multilayer Power Inductors

Würth Elektronik WE-PMI High-Current Multilayer Power Inductors are SMD inductors suitable for applications with high currents up to 2.5A, such as DC/DC converters (especially at high switching frequencies) and portable devices such as smartphones and tablets. With magnetically shielded construction, the WE-PMI series has no crosstalk. Würth Elektronik WE-PMI High-Current Multilayer Power Inductors operate within a temperature range of -40°C to +125°C.

Power Inductors for Small Mobile Devices

Würth Elektronik Power Inductors for Small Mobile Devices are compact, high-current SMD inductors suitable for portable devices. These Würth Elektronik power inductors include WE-PMI High Current Multilayer Power Inductors, WE-PMCI Molded Power-Chip Inductors, and WE-PMMI Metal Alloy-Multilayer SMD Power Inductors.