Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Ohmite Current Sense Resistors - SMD 2W 0.025 ohm 1% 3.304In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 25 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.002ohms 2% SMD 1.888In Stock
1.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 2 mOhms 5 W 2 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.005ohms 1% SMD 8.317In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 5 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.010ohms 1% SMD 3.670In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 10 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.025ohms 1% SMD 1.542In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 25 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.050ohms 1% SMD 2.364In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 50 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .005 Ohm 1% 3.725In Stock
6.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .010 Ohm 1% 13.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 10 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.002 ohm 2% 6.135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 2 mOhms 2 W 2 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.010 ohm 1% 3.055In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 10 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.050 ohm 1% 1.669In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 50 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5watt 0.001ohms 5% SMD 119In Stock
4.000Expected 6/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 1 mOhms 5 W 5 % 100 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 5W 0.003 Ohm 1% 209In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 3 mOhms 5 W 1 % 50 PPM / C 2043 (Reversed) 50110 (Reversed) 11 mm (0.433 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .001 Ohm 5% 1.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 1 mOhms 1 W 5 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .002 Ohm 2% 920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 2 mOhms 1 W 2 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .050 Ohm 1% 1.229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 50 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.001 ohm 5% 284In Stock
4.000Expected 6/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 1 mOhms 2 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.005 ohm 1% 744In Stock
8.000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 5 mOhms 2 W 1 % 50 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W .025 Ohm 1%
6.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 25 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W .003 Ohm 1%
2.555Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel FC4L 3 mOhms 2 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT