FC4L32R005FER

Ohmite
588-FC4L32R005FER
FC4L32R005FER

Mfr.:

Description:
Current Sense Resistors - SMD 1W .005 Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.505

Stock:
3.505
Can Dispatch Immediately
On Order:
6.000
Expected 3/23/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
0,903 € 9,03 €
0,71 € 17,75 €
0,654 € 65,40 €
0,577 € 144,25 €
0,528 € 264,00 €
Full Reel (Order in multiples of 1000)
0,458 € 458,00 €
0,394 € 1.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FC4L
5 mOhms
1 W
1 %
50 PPM / C
0612 (Reversed)
1632 (Reversed)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Metal Foil
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: FC4L Four Terminal Current Sense Metal Foil Construction
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

FC4L 4-Terminal Current Sense SMD Resistors

Ohmite FC4L 4-Terminal Current Sense Resistor Series includes 0.25W, 1W, 2W, and 5W packages. Ohmite has extended its FCSL Series product line with the 4-terminal, foil-type FC4L Series Current Sense SMD Resistors. The FC4L Series resistors from Ohmite have a foil construction that ensures a very stable TCR (Temperature Coefficient of Resistance) in a 5W package. In addition, FC4L resistors have a built-in Kelvin connection and 4-terminal design, which includes 2 larger electrodes capable of carrying large currents and 2 smaller electrodes for current measurement.