Murata Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Murata Power Solutions Power Inductors - SMD SMD Inductor 100uH 0.52A 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.7 mm x 7.1 mm x 4.5 mm Shielded 100 uH 520 mA 540 mOhms - 40 C + 85 C 6.2 MHz Standard 7.7 mm 7.1 mm 4.5 mm 2400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor10uH 1.64A 767In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.7 mm x 7.1 mm x 4.5 mm Shielded 10 uH 1.64 A 70 mOhms - 40 C + 85 C 25.6 MHz Standard 7.7 mm 7.1 mm 4.5 mm 2400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 47uH 0.75A
1.000Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.7 mm x 7.1 mm x 4.5 mm Shielded 47 uH 750 mA 240 mOhms - 40 C + 85 C 10.2 MHz Standard 7.7 mm 7.1 mm 4.5 mm 2400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 150uH 0.42A Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor 7.7 mm x 7.1 mm x 4.5 mm Shielded 150 uH 420 mA 860 mOhms - 40 C + 85 C 4.88 MHz Standard 7.7 mm 7.1 mm 4.5 mm 2400 Reel
Murata Power Solutions Power Inductors - SMD SMD Inductor 220uH 0.35A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.7 mm x 7.1 mm x 4.5 mm Shielded 220 uH 350 mA 1.31 Ohms - 40 C + 85 C 3.58 MHz Standard 7.7 mm 7.1 mm 4.5 mm 2400 Reel, Cut Tape, MouseReel