Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
KEMET Power Inductors - SMD 0.23uH 10% 64A DCR=0.29mOhms 1.690In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor 12 mm x 8 mm x 8 mm Shielded 230 nH 10 % 50 A 290 uOhms 64 A - 40 C + 125 C Standard 12 mm 8 mm 8 mm Ferrite TPI Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.15uH 10% 93A DCR=0.29mOhms 62In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor 11.2 mm x 8 mm x 8.2 mm Shielded 150 nH 10 % 50 A 290 uOhms 93 A - 40 C + 125 C Standard 11.2 mm 8 mm 8.2 mm Ferrite TPI Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.18uH 10% 78A DCR=0.29mOhms 360In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor 12 mm x 8 mm x 8 mm Shielded 180 nH 10 % 50 A 290 uOhms 78 A - 40 C + 125 C Standard 12 mm 8 mm 8 mm Ferrite TPI Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.105uH 10% 60A DCR=0.32mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

High Power Inductor 7 mm x 7 mm x 5 mm Shielded 105 nH 20 % 36 A 320 uOhms 60 A - 40 C + 125 C Standard 7 mm 7 mm 5 mm Ferrite TPI Reel
KEMET Power Inductors - SMD 0.21uH 10% 54A DCR=0.29mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
Reel: 500

High Power Inductor 11.6 mm x 10 mm x 6.5 mm Shielded 210 nH 10 % 50 A 290 uOhms 54 A - 40 C + 125 C Standard 11.6 mm 10 mm 6.5 mm Ferrite TPI Reel
KEMET Power Inductors - SMD 0.18uH 10% 79A DCR=0.29mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor 11.2 mm x 8 mm x 8.2 mm Shielded 180 nH 10 % 50 A 290 uOhms 79 A - 40 C + 125 C Standard 11.2 mm 8 mm 8.2 mm Ferrite TPI Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.21uH 10% 70A DCR=0.29mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 800
Mult.: 400
Reel: 400

High Power Inductor 12 mm x 8 mm x 8 mm Shielded 210 nH 10 % 50 A 290 uOhms 70 A - 40 C + 125 C Standard 12 mm 8 mm 8 mm Ferrite TPI Reel