TPI118082L180N

KEMET
80-TPI118082L180N
TPI118082L180N

Mfr.:

Description:
Power Inductors - SMD 0.18uH 10% 79A DCR=0.29mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,40 € 24,00 €
2,19 € 54,75 €
1,73 € 173,00 €
1,67 € 417,50 €
Full Reel (Order in multiples of 400)
1,66 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11.2 mm x 8 mm x 8.2 mm
Shielded
180 nH
10 %
50 A
290 uOhms
79 A
- 40 C
+ 125 C
Standard
11.2 mm
8 mm
8.2 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIY118082L18N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.