SENCITY Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series
HUBER+SUHNER Antennas Railway Rooftop, Tetra, DVB-T, 2G/3G/4G cellular and Wifi 2.4/5 GHz bands, 8dBi, vertical polarized; Connector N, jack (f) 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 380 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra WiFi Module Sharkfin 3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.8, 1.8, 1.5, 1.5, 1.7, 1.5 100 W - 40 C + 85 C 6 Band Screw Mount Connector N Female 537 MHz, 1610 MHz, 2025 MHz, 3000 MHz, 4100 MHz, 5662.5 MHz Celluar 256 mm 154 mm 100 mm IP69 Rail
HUBER+SUHNER Antennas SENCITY Rail PTC Antenna with GNSS Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 219.98 MHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS ISM Module Sharkfin 1.72 dB 50 Ohms 1.5, 1.8 - 55 C + 85 C 2 Band Screw Mount Connector N Female / TNC Plug Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail