1302.99.0026

HUBER+SUHNER
455-1302990026
1302.99.0026

Mfr.:

Description:
Antennas SENCITY Rail PTC Antenna with GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
639,29 € 639,29 €
586,95 € 5.869,50 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
219.98 MHz
1.62 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
ISM
Module
Sharkfin
1.72 dB
50 Ohms
1.5, 1.8
- 55 C
+ 85 C
2 Band
Screw Mount
Connector
N Female / TNC Plug
Rail, Railway Rooftop, Train Control
256 mm
154 mm
100 mm
IP67, IP69
Rail
Brand: HUBER+SUHNER
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0
Unit Weight: 1,51 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.