HALO Electronics Power Inductors - SMD

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Series Packaging
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 15uH 0.15Ohm 20% 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 13.05 mm x 9.4 mm x 3.56 mm Shielded 15 uH 20 % 2 A 150 mOhms - 40 C + 85 C 33 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 0.34Ohm 20% Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 250
Reel: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 150 uH 20 % 2 A 340 mOhms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 10uH 0.11Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 10 uH 20 % 2.4 A 110 mOhms - 40 C + 85 C 35 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 100uH 0.84Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 100 uH 20 % 700 mA 840 mOhms - 40 C + 85 C 10 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1000uH 8.4Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 1 mH 20 % 100 mA 8.4 Ohms - 40 C + 85 C 2.5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 1.2Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 150 uH 20 % 600 mA 1.2 Ohms - 40 C + 85 C 8 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 22uH 0.23Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 22 uH 20 % 1.6 A 230 mOhms - 40 C + 85 C 25 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 220uH 1.9Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 220 uH 20 % 500 mA 1.9 Ohms - 40 C + 85 C 6 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 33uH 0.3Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 33 uH 20 % 1.4 A 300 mOhms - 40 C + 85 C 19 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 330uH 2.7Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 330 uH 20 % 400 mA 2.7 Ohms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 47uH 0.39Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 47 uH 20 % 1 A 390 mOhms - 40 C + 85 C 14 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 470uH 4Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 470 uH 20 % 300 mA 4 Ohms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 68uH 0.66Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 68 uH 20 % 900 mA 660 mOhms - 40 C + 85 C 12 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 680uH 5.3Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 3.56 mm Shielded 680 uH 20 % 200 mA 5.3 Ohms - 40 C + 85 C 3 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 10uH 0.038Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 10 uH 20 % 3.8 A 38 mOhms - 40 C + 85 C 30 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 100uH 0.28Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 100 uH 20 % 1.2 A 280 mOhms - 40 C + 85 C 9 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1000uH 3Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 1 mH 20 % 300 mA 3 Ohms - 40 C + 85 C 2 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 15uH 0.046Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 15 uH 20 % 3 A 46 mOhms - 40 C + 85 C 27 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 0.4Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 150 uH 20 % 1 A 400 mOhms - 40 C + 85 C 6 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1uH 0.009Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 1 uH 20 % 9 A 9 mOhms - 40 C + 85 C 100 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1.5uH 0.01Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 1.5 uH 20 % 8 A 10 mOhms - 40 C + 85 C 90 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 22uH 0.085Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 22 uH 20 % 2.6 A 85 mOhms - 40 C + 85 C 19 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 220uH 0.61Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 220 uH 20 % 800 mA 610 mOhms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 2.2uH 0.012Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 2.2 uH 20 % 7 A 12 mOhms - 40 C + 85 C 80 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 33uH 0.1Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
Reel: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 33 uH 20 % 2 A 100 mOhms - 40 C + 85 C 15 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel