HDC205-150MTR

HALO Electronics
493-HDC205-150MTR
HDC205-150MTR

Mfr.:

Description:
Power Inductors - SMD DrumCore Unshld SMD 15uH 0.046Ohm 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,497 € 1.988,00 €
0,443 € 2.215,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Power Inductors - SMD
RoHS:  
13.05 mm x 9.4 mm x 6.35 mm
Shielded
15 uH
20 %
3 A
46 mOhms
- 40 C
+ 85 C
27 MHz
Standard
13.05 mm
9.4 mm
6.35 mm
8.38 mm
HDC
Reel
Application: Power
Brand: HALO Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.