Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 600mA 1.04Ohms 4.826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 10 uH 20 % 600 mA 1.04 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms 3.594In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 300mA 4.03Ohms 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 47 uH 20 % 300 mA 4.03 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 360mA 2.84Ohms 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 120mA 27.7Ohms 554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 273mOhms 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 1.8 uH 20 % 1.6 A 273 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 220 uH 20 % 150 mA 18.56 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 300mOhms 722In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 220mA 8.54Ohms 1.129In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 100 uH 20 % 220 mA 8.54 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 880mA 503mOhms 2.154In Stock
2.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 4.7 uH 20 % 880 mA 503 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.8A 79mOhms 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 560 nH 20 % 2.8 A 79 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms
950Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 480mA 1.55Ohms
1.926On Order
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 18 uH 20 % 480 mA 1.55 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.2A 129mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 1 uH 20 % 2.2 A 129 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 200mA 9.23Ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 120 uH 20 % 200 mA 9.23 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.8A 204mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 1.5 uH 20 % 1.8 A 204 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 170mA 15.32Ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 180 uH 20 % 170 mA 15.32 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.2A 337mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 3.3 uH 20 % 1.2 A 337 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 3.4A 71mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 390 nH 20 % 3.4 A 71 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 6.8 uH 20 % 790 mA 622 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 260mA 6.11Ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 68 uH 20 % 260 mA 6.11 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel