LPD3015-183MRC

Coilcraft
994-LPD3015-183MRC
LPD3015-183MRC

Mfr.:

Description:
Coupled Inductors LPD3015 Low Profile 20% 480mA 1.55Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.916

Stock:
1.916 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,34 € 33,50 €
1,05 € 105,00 €
0,963 € 240,75 €
0,777 € 388,50 €
Full Reel (Order in multiples of 1000)
0,777 € 777,00 €
0,614 € 1.228,00 €
0,593 € 2.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPD3015
18 uH
20 %
480 mA
1.55 Ohms
3 mm
3 mm
1.4 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Coupled Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AS OF 2/21/2014 THE OLD PART NUMBERS BELOW ARE NO LONGER
AVAILABLE FROM MOUSER BEYOND CURRENT INVENTORY IN STOCK. IF THE
CUSTOMER REQUIRES THIS PART, HAVE THEM CONTACT COILCRAFT
DIRECTLY. THIS AFFECTS MOST LPS AND A FEW LPD SERIES OF PARTS.
PLEASE SEE RECOMMENDED ALTERNATE PART AVAILABLE FROM MOUSER WITH
THE UNDERSTANDING THAT IT MAY OR MAY NOT BE AN EXACT MATCH. PER
THE SUPPLIER, MATTE TIN OVER NICKEL OVER SILVER TERMINATIONS ARE
REPLACING EXISTING SILVER-PALLADIUM-PLATINUM PLATING.
IN ADDITION, THE LPS SERIES PARTS ARE BEING ROTATED 90deg
CLOCKWISE IN THE CARRIER TAPE.

NEW PART NUMBERS:
LPSxxxx-xxxMRB or LPSxxxx-xxxMRC
LPDxxxx-xxxMRB or LPDxxxx-xxxMRC/
LPSxxxx-xxxNRB or LPSxxxx-xxxNRC
LPDxxxx-xxxNRB or LPDxxxx-xxxNRC

REASON FOR THE CHANGES:
1) NECESSARY TO INSURE CONTINUED SUPPLY UPON EXPIRATION OF EU
ROHS Directive 2011/65, Section 7 (c)-I LEAD-IN-GLASS EXEMPTION
WHICH IS SET TO EXPIRE IN 2015.
2) IMPROVE SOLDERABILITY
3) REMOVE HALOGENS
4) CONFORM TO EIA PACKAGING STANDARD

OLD PART NUMBERS:
LPSxxxx-xxxMLB or LPSxxxx-xxxMLC
LPDxxxx-xxxMLB or LPDxxxx-xxxMLC/
LPSxxxx-xxxNLB or LPSxxxx-xxxNLC
LPDxxxx-xxxNLB or LPDxxxx-xxxNLC

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPD3015 Coupled Inductors

Coilcraft LPD3015 Series Coupled Inductors feature high inductance, high efficiency, and excellent current handling in a small 1.4mm high x 3mm square design. The LPD3015 Series can also be used as two single inductors connected in series or parallel or as a common mode choke.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.