EPCOS / TDK Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 12.5x12.5 mm, PoDL 10BASE-T1L 497In Stock
Min.: 1
Mult.: 1
Reel: 250

PID Differential Mode Inductor Shielded 250 uH 20 % 820 mA 410 mOhms 1.16 A - 40 C + 150 C 12.5 mm 12.5 mm 10.5 mm Ferrite PID Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 10.5x10.5 mm, PoDL 10BASE-T1L 708In Stock
Min.: 1
Mult.: 1
Reel: 600

PID Differential Mode Inductor Shielded 250 uH 20 % 460 mA 1.13 Ohms 645 mA - 40 C + 150 C 10.4 mm 10.4 mm 6.3 mm Ferrite PID Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 12.5x12.5 mm, PoDL 10BASE-T1L 951In Stock
Min.: 1
Mult.: 1
Reel: 350

PID Differential Mode Inductor Shielded 250 uH 20 % 650 mA 650 mOhms 910 mA - 40 C + 150 C 12.5 mm 12.5 mm 8.5 mm Ferrite PID Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 15.5x15.5 mm, PoDL 10BASE-T1L 757In Stock
Min.: 1
Mult.: 1
Reel: 175

PID Differential Mode Inductor Shielded 250 uH 20 % 1.2 A 270 mOhms 1.2 A - 40 C + 150 C 15.5 mm 15.5 mm 14.5 mm Ferrite PID Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 7.5x7.5 mm, PoDL 10BASE-T1L
1.000Expected 9/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

PID Differential Mode Inductor Shielded 250 uH 20 % 270 mA 2.25 Ohms 360 mA - 40 C + 150 C 7.5 mm 7.5 mm 4.8 mm Ferrite AEC-Q200 PID Reel, Cut Tape