PID75-251M

EPCOS / TDK
871-PID75-251M
PID75-251M

Mfr.:

Description:
Power Inductors - SMD Differential mode inductor 2x250 uH, 7.5x7.5 mm, PoDL 10BASE-T1L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 9/18/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,08 € 10,80 €
0,886 € 88,60 €
Full Reel (Order in multiples of 1000)
0,686 € 686,00 €
0,663 € 1.326,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
PID Differential Mode Inductor
Shielded
250 uH
20 %
270 mA
2.25 Ohms
360 mA
- 40 C
+ 150 C
7.5 mm
7.5 mm
4.8 mm
Ferrite
AEC-Q200
PID
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: SMT power inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Part # Aliases: B82472E6254M B82472E6254M000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Industrial Single Pair Ethernet (SPE) Inductors

TDK Industrial Single Pair Ethernet (SPE) Inductors are based on the IEEE 802.3cg standard for 10BASE-T1L. These SPE inductors offer all the inductors that are needed to implement industrial SPE with and without power transmission using a Power over Data Line (PoDL). The suppression of asymmetrical interference is significant in achieving interference-free data traffic. With PoDL, it is possible to connect actuators and sensors with just one pair of wires and realize both data and power transmission via this line. These inductors are RoHS compliant and designed for a -40°C to +125°C operating temperature range.