HCPL Series Transistor Output Optocouplers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 17.924In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 14.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago HCPL-181-06BE
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 77.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 16.890In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 30.512In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 10.811In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 21.967In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 17.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23.709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29.391In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23.620In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 13.304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 17.265In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 36.974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 46.401In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 21.445In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 65.257In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago HCPL-354-060E
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 20% CTR 7.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SO-4 1 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 7.668In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 56.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 33.288In Stock
21.000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 61.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 24.864In Stock
21.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 45.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 26.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel