ACPL Series Transistor Output Optocouplers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 79.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 21.403In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 15.055In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-16 Gull Wing 4 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 9.925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.879In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 15.484In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 7.109In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 6.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 5.673In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 17.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 31.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 19.752In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50% CTR 3.845In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-16 Gull Wing 4 Channel 5000 Vrms NPN Phototransistor 130 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 609In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 2 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers Automotive Optocoupler, T/R + LF 4.174In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-4 1 Channel 4000 Vrms Phototransistor 1600 % 7000 % 500 uA 1.4 V 48 V 20 mA 400 mV 20 us 1.2 us 6 V 320 mW - 40 C + 125 C ACPL Reel, Cut Tape
Broadcom / Avago Transistor Output Optocouplers Automotive Optocoupler, LF 2.634In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-4 1 Channel 4000 Vrms Phototransistor 1600 % 7000 % 500 uA 1.4 V 48 V 20 mA 400 mV 20 us 1.2 us 6 V 320 mW - 40 C + 125 C ACPL
Broadcom / Avago Transistor Output Optocouplers Automotive Optocoupler, T/R + LF + IEC 5.171In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-4 1 Channel 4000 Vrms Phototransistor 1600 % 7000 % 500 uA 1.4 V 48 V 20 mA 400 mV 20 us 1.2 us 6 V 320 mW - 40 C + 125 C ACPL Reel, Cut Tape
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 20% CTR 69.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 250 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 108.680In Stock
48.000Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SO-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers AC Phototx Coupler 26.079In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-16 4 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 170 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers Phototx Coupler Quad 17.262In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-16 4 Channel 3750 Vrms NPN Phototransistor 100 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 170 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers Multi-Channel Full-Pitch Phototransistor Optocoupler 4.023In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 2 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C ACPL Tube
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 20% CTR 23.881In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 20 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 20% CTR 20.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 250 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 20.891In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel