Harmony Solid State Relays - Industrial Mount

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Schneider Electric Solid State Relays - SSRs Comp relay DC scrw 16 30V-1 48V 0.1A 10In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 16 VDC to 30 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 25In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 18 to 36V AC, output 42 to 660V AC 3In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC ZC 4-32VDC SSR 1 406In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 24-280VAC ZC 4-32VDC SSR 1 844In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 1-60VDC 4-32VDC SSR 1 469In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC RANDOM 4-32VDC SSR 1 83In Stock
Min.: 1
Mult.: 1

Single Phase Relays 12 A 24 VAC to 280 VAC 4 VDC to 32 VDC SSM
Schneider Electric Solid State Relays - SSRs 12A 1-60VDC 4-32VDC SSR 1 285In Stock
182Expected 5/1/2026
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs SSR 3 CH, 25A@48-600 VAC ZC, 4-32 VDC 54In Stock
69On Order
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 22 mA to 28 mA - 20 C + 80 C IP20 SSM 123.8 mm 90 mm 89.4 mm
Schneider Electric Solid State Relays - SSRs 12A 1-100VDC 4-32VDC SSR 1 82In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs Comp relay zero scrw 16 30V-24 250V 2A 19In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SCR 16 VDC to 30 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Schneider Electric Solid State Relays - SSRs Comp relay zero scrw 4 12V-24 250V 2A 20In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SCR 4 VDC to 12 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Schneider Electric Solid State Relays - SSRs Comp relay DC scrw 16 30V-1 24V 3.5A 7In Stock
Min.: 1
Mult.: 1

Solid State Relays Socket Mount 3.5 A - 20 C + 70 C IP20 SSL
Schneider Electric Solid State Relays - SSRs Comp relay DC scrw 4 12V-1 24V 3.5A 23In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 3.5 A 1 VDC to 24 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 12 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Schneider Electric Solid State Relays - SSRs 6A 24-280VAC RANDOM 4-32VDC SSR 1 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 24-280VAC ZC 90-140VAC SSR 1 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays 6 A 24 VAC to 280 VAC 90 VAC to 140 VAC SSM
Schneider Electric Solid State Relays - SSRs 6A 1-100VDC 4-32VDC SSR 1 16In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 24-280VAC ZC 4-32VDC SSR 2 27In Stock
Min.: 1
Mult.: 1

Solid State Relays SSM
Schneider Electric Solid State Relays - SSRs SSR 3 CH, 25A@48-600 VAC ZC, 90-140VAC 6In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 140 VAC 15 mA to 19 mA - 20 C + 80 C IP20 SSM 123.8 mm 90 mm 89.4 mm
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC ZC 200-265VAC SSR 1 5In Stock
Min.: 1
Mult.: 1

Single Phase Relays 12 A 24 VAC to 280 VAC 200 VAC to 265 VAC SSM
Schneider Electric Solid State Relays - SSRs 12A 48-600VAC ZC 4-32VDC SSR 1 22In Stock
117On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 48-600VAC ZC 4-32VDC SSR 1
7On Order
Min.: 1
Mult.: 1

Single Phase Relays 6 A 48 VAC to 600 VAC 4 VDC to 32 VDC SSM
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 25A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 25 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 25A, panel mount, zero voltage switching, thermal pad, input 90 to 280V AC, output 42 to 660V AC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.15 A to 25 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 90 VDC to 280 VDC 7 mA to 20 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm