Weidmuller Solid State Relays - Industrial Mount

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 120In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC 24VDC2A 10In Stock
100On Order
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 5 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller 2618350000
Weidmuller Solid State Relays - SSRs TOP 24VUC 230VAC1A 9In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 6 mA, 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2986930000
Weidmuller Solid State Relays - SSRs PSSRN K 24VDC 1D K 1000VDC 15A 1In Stock
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - SSRs 24VDC/5-33VDC 10A 475In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 10 A 5 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A 281In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/24VDC 4A 414In Stock
140Expected 3/26/2026
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 4 A 3 V to 33 V 1 Form A (SPST-NO) DC Switching 19.2 V to 28.8 V 4 A - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs O 5VTTL 100MA OUT 48In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 1.65 mA - 25 C + 40 C IP20 MCZ 56.2 mm 6.1 mm 91 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 230In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC Bi-Polar Transistor 5 VDC 100 uA - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 12-28VDC/5VTTL 127In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 5 VDC 1 Form A (SPST-NO) 12 VDC to 28 VDC - 25 C + 60 C IP20 90.3 mm 6.1 mm 88.1 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A 156In Stock
160Expected 5/21/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A 194In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOP 55 mm 6.1 mm 79.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,5A 318In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,5A 592In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC 48VDC0,1A 10In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 48VDC0,1A 32In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOZ 24VDC 48VDC0,1A 5In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOS 12VDC 24VDC2A 32In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 12 VDC 9.6 mA - 20 C + 60 C IP20 80.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 230VAC1A 10In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TXS SUPPLY 7In Stock
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - SSRs TXZ SUPPLY 11In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 10 A 250 VDC - 40 C + 60 C 81.5 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOZ 24VDC ACT 1In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 80.8 mm 6.4 mm 90.5 mm


Weidmuller Solid State Relays - SSRs TOP 24VUC 48VDC0.1A 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 6 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller Solid State Relays - SSRs TOP 24VDC 24VDC2A 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller Solid State Relays - SSRs MCZ O 24VDC 8In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 8 mA 5 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 20.2 VDC to 27.8 VDC 5 mA - 25 C + 40 C IP20 56.2 mm 6.1 mm 91 mm