Tube High Speed Optocouplers

Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi High Speed Optocouplers 8PW 2-CH DARL SMD 1.000In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-8 2 Channel 5000 Vrms 2400 % 20 mA 1.3 V 5 V 60 mA 35 mW - 40 C + 100 C HCPL2730M Tube
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 10.835In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCNW2611 Tube
Broadcom / Avago High Speed Optocouplers 10MBd 4CH 1500Vdc Hermetically sealed 108In Stock
Min.: 1
Mult.: 1

Through Hole Flat-Pack 16 4 Channel 10 Mb/s 1500 Vrms Open Collector 100 % 20 mA 1.5 V 90 ns 40 ns 5 V 25 mA 200 mW - 55 C + 125 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 1Ch 10mA 10.903In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 25000 % 5 mA 1.2 V 2.5 V 60 mA 115 mW 0 C + 70 C HCPL Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 1.860In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
onsemi High Speed Optocouplers 3.3V Logic Gate Drvr w/High Noise Immnty 3.789In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 6.5 ns 6.5 ns 10 mA 90 mW - 40 C + 105 C FOD8001 Tube
Vishay Semiconductors High Speed Optocouplers 10Mbd Open Collector Single Channel 3.188In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 1 Channel 10 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 23 ns 7 ns 5 V 50 mA 85 mW - 40 C + 100 C Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 3.301In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 4.283In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube

onsemi High Speed Optocouplers 8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler 1.378In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD260L Tube
Broadcom / Avago High Speed Optocouplers 10 Mb/s 3750Vrms 6.408In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C 6N137 Tube
Broadcom / Avago High Speed Optocouplers 100 KBd 2500Vrms 5.126In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 100 kb/s 3750 Vrms Photodarlington 2000 % 1.6 mA 1.4 V 60 us 25 us 5 V 60 mA 135 mW 0 C + 70 C 6N139 Tube
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 1.871In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOIC-6 1 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 1.528In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCNW137 Tube
Broadcom / Avago High Speed Optocouplers 4Ch 8mA 200mW Hermetically sealed 15In Stock
Min.: 1
Mult.: 1

SMD/SMT Flat-Pack 16 4 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL-6 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 10mA 600mW 732In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 7.724In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Open Collector 25 mA 1.8 V 50 ns 50 ns 3 V 600 mA 260 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 1.080In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 10.315In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Vishay Semiconductors High Speed Optocouplers 10Mbd Open Collector Single Channel 3.826In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 10 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 23 ns 7 ns 5 V 50 mA 85 mW - 40 C + 100 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 19.830In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms 4.639In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 10Mbd 14.2mm 1.891In Stock
Min.: 1
Mult.: 1

Through Hole SO-8 Stretched 1 Channel 10 Mb/s 7500 Vrms Photo IC 7 mA 1.38 V 10 ns 10 ns 5 V 10 mA 42 mW - 40 C + 105 C ACNT Tube
Broadcom / Avago High Speed Optocouplers 1MBd Optocoupler Single Channel 1.966In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 1 Channel 1 Mb/s 5000 Vrms Open Collector 33 % 20 mA 800 mV 30 V 12 mA 100 mW - 40 C + 105 C ACNU Tube
Broadcom / Avago High Speed Optocouplers Optocouplers 10MBd 2.640In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Tube