High Linearity Optocouplers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Integrated Circuits LOC112STR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 731In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Reel, Cut Tape
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 12.106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 1.798In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers 8 Pin Flatpack (50/Tube) 4.005In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 3.950In Stock
Min.: 1
Mult.: 1

0.8 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 3.514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Reel, Cut Tape
IXYS Integrated Circuits LOC117STR
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2.302In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 560In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 178In Stock
600Expected 7/16/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 270In Stock
550Expected 6/19/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits LOC111PTR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 25In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits LOC112
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 450In Stock
550Expected 6/5/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC112S
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 129In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC117S
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 129In Stock
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC117P
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler
100Expected 7/27/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC112P
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC117
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.8 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC117PTR
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Reel
IXYS Integrated Circuits LOC215P
IXYS Integrated Circuits High Linearity Optocouplers Dual Linear Optocoupler Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 Phototransistor 2 Channel 3750 Vrms 800 mW LOC215 Tube