LOC111

IXYS Integrated Circuits
849-LOC111
LOC111

Mfr.:

Description:
High Linearity Optocouplers Linear Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.546

Stock:
3.546 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
2,93 € 29,30 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: High Linearity Optocouplers
RoHS:  
0.8 % to 3 %
Through Hole
DIP-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC111
Tube
Brand: IXYS Integrated Circuits
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Part # Aliases: LOC111PTR
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.