7356 Transistor Output Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 20.839In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 25.128In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA Non-Stocked Lead-Time 20 Weeks
Min.: 15.275
Mult.: 65

Through Hole PDIP-6 1 Channel 5000 Vrms NPN Phototransistor 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube