TE Connectivity / AMP Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / AMP Solid State Relays - PCB Mount DS13-1000 = RELAY 1In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) DIP-8 0 VDC to 18 VDC 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in) Bulk
TE Connectivity / AMP Solid State Relays - PCB Mount DS13 SOLID STATE D 4In Stock
Min.: 1
Mult.: 1
PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) DIP-8 0 VDC to 18 VDC 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in) Bulk
TE Connectivity / AMP Solid State Relays - SSRs 50A 90-280VAC/VDC 1In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 15 mA - 30 C + 80 C 45 mm 57.8 mm 43.4 mm
TE Connectivity / AMP Solid State Relays - SSRs PS12-1Y = SOLID STATE RELAY, 1
10Expected 5/19/2026
Min.: 1
Mult.: 1

Panel Mount 10 A 250 VAC 1 Form A (SPST-NO) 3.8 VDC to 32 VDC 16 mA - 55 C + 95 C 50.8 mm 25.4 mm 22.9 mm
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 2A 4-10VDC Solid State Relays Non-Stocked Lead-Time 38 Weeks
Min.: 4.200
Mult.: 4.200

PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA 24 mm (0.945 in) 5 mm (0.197 in) 13 mm (0.512 in) Tube
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 100

PCB Mount 25 A 480 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 30 C + 80 C 43 mm (1.693 in) 23 mm (0.906 in) 25 mm (0.984 in) Bulk
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 2A 4-10VDC Non-Stocked Lead-Time 38 Weeks
Min.: 4.200
Mult.: 4.200

PCB Mount 2 A 240 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 24 mm (0.945 in) 5 mm (0.197 in) 13 mm (0.512 in)
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 25A 3-15VDC Non-Stocked Lead-Time 37 Weeks
Min.: 100
Mult.: 100

PCB Mount 25 A 240 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 30 C + 80 C 43 mm (1.693 in) 23 mm (0.906 in) 25 mm (0.984 in) Bulk
TE Connectivity / AMP Solid State Relays - PCB Mount DS11-1Y= Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 5

PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 4.82 mm (0.19 in) 13.46 mm (0.53 in)
TE Connectivity / AMP 3-1618382-8
TE Connectivity / AMP Solid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC
Non-Stocked Lead-Time 52 Weeks
Min.: 5
Mult.: 1
No