SSRF-240D25R

TE Connectivity / AMP
655-SSRF-240D25R
SSRF-240D25R

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 25A 3-15VDC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,11 € 3.911,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Bulk
PCB Mount
25 A
240 VAC
1 Form A (SPST-NO)
3 VDC to 15 VDC
SIP-4
SCR
15 mA
- 30 C
+ 80 C
43 mm (1.693 in)
23 mm (0.906 in)
25 mm (0.984 in)
SSRF
Brand: TE Connectivity / AMP
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 6-1393030-4
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY