Round UV LEDs

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs 302In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 365 nm Colorless Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 200In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 415 nm Colorless Round Flat Clear SBT-10X Reel, Cut Tape
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 8.299In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Top View Purple 20 mA 3.2 V 400 nm 40 mcd 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 80In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 370 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Inolux UV LEDs Top View UVA 380nm to 390nm 537In Stock
Min.: 1
Mult.: 1
Reel: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Round Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs UV SMD LED HIGH PWR 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UV LEDs (Ultraviolet) 3.3 mm x 3.3 mm x 2.13 mm Top View Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C Colorless 1.53 mm Round Reel, Cut Tape
Luminus Devices UV LEDs UVA 390nm 380In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 400nm 263In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 400 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN LZ4-04UVH0 237In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 16.6 cd 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Colorless Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Inolux UV LEDs 390-400nm UVA LED 435In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Colorless Round Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 380nm 87In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Dome Lens 39In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 349In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk
Vishay Semiconductors UV LEDs UV Clear Non-Diff 6In Stock
Min.: 1
Mult.: 1
Reel: 1.500

UV LEDs (Ultraviolet) PLCC-2 Top View Ultraviolet (NUV) 20 mA 3.2 V 405 nm 11 mcd 120 deg 120 mW 3.2 mm 1.9 mm 2.8 mm - 40 C + 80 C Colorless 1.7 mm Round Flat Non-Diffused VLMU3100 Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Round Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 395 nm 14 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 405nm UV Emitter 5mm Plastic Round Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet (UVA) 20 mA 3.1 V 405 nm 10 deg 12.35 mm - 40 C + 85 C Colorless Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 405nm 65In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.2 V 400 nm 30 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk