Multi-Colour LEDs

Results: 1.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs 1616 RA YELLOW-GREEN 20mA 4.576In Stock
Min.: 1
Mult.: 1
Reel: 500

Bi-Color LEDs SMD/SMT 1616 (4040 metric) Green, Yellow 573 nm 120 deg 20 mA 2.4 V Colorless 2.4 mm Round Flat Clear
Dialight Multi-Colour LEDs 3030 TOP VIEW RGBW 1.585In Stock
5.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 5.000

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 460 nm, 530 nm, 625 nm, 6500 K 120 deg 20 mA 3.1 V, 3.1 V, 2.3 V, 3 V Colorless Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCC 2/3V 120 deg Red, Green and Blue 2.087In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0.95 mm x 0.95 mm x 0.25 mm RGB 623 nm, 525 nm, 465 nm 120 deg 10 mA 2 V, 3 V Colorless Square Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFSW 2.8/3/2 Volt Red, Green and Blue 2.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 3.2 mm x 1.6 mm RGB 620 nm, 525 nm, 465 nm 120 deg 20 mA 2 V, 2.8 V, 3 V Colorless Round
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 1.720In Stock
4.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07 44In Stock
Min.: 1
Mult.: 1
Reel: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen 16In Stock
Min.: 1
Mult.: 1
Reel: 100

12 mm x 12 mm 630 nm, 545 nm, 480 nm 765 lm 125 deg 700 mA 15.6 V, 17.6 V, 18.8 V, 25.3 V 2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 1.847In Stock
4.500Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 4.500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 23 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W Colorless Square Clear
ROHM Semiconductor Multi-Colour LEDs Dual color mini-mold Chip LED 5.743In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 620 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
Cree LED Multi-Colour LEDs RGB LED SMD 2.165In Stock
6.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
VCC Multi-Colour LEDs RGB 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 2.6 mm Rectangular Water Clear
VCC Multi-Colour LEDs RGB 9.972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 632 nm, 518 nm, 468 nm 120 deg 20 mA 2 V, 3.4 V, 3.4 V 110 mW, 110 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RED GREEN 23.562In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 15.272In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 6.657In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 5x5mm FULL COLOR SMD LED LAMP 1.065In Stock
3.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 500

RGB LEDs SMD/SMT RGB Colorless
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd 18.127In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Spr Brt Yellow/Green 150/55MCD 590/570nm 11.576In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 590 nm, 570 nm 100 deg 20 mA 2.5 V 75 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm 300/70mcd Water Clr 21.507In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 630 nm, 570 nm 140 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RA Yel/Grn 588/568nm 8/15mcd Water Clr 11.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Yellow, Green 588 nm, 568 nm 140 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 60/40mcd 18.308In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 625 nm, 568 nm 20 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 20/20mcd 20.884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 100 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 500/120mcd 19.058In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 50 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.2x3.6MM LOW CU RGB SMD 9.910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1214 (3236 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 2 mm Rectangular Water Clear