Cree LED XD16 Series White LEDs

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5700 K MIN-CRI XLamp XD16AW 19.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 156 lm 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XD16AW 2.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 107 lm 90 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 3.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XD16AW 3.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XD16AW 1.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XD16AW 4.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 148 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 2.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 156 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XD16AW 1.357In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 114 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XD16AW 3.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XD16AW 2.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 156 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XD16AW 2.802In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XD16AW 3.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 156 lm 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XD16AW 2.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XD16AW 2.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 107 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 3200 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3200 K 130 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 7000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 6000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 6500 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 5700 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 4000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 3500 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel
Cree LED White LEDs White 3000 K MIN-CRI XLamp XD16AW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel