XD16AWT-H0-0000-000000HE2

Cree LED
941-XD16AWTH000HE2
XD16AWT-H0-0000-000000HE2

Mfr.:

Description:
White LEDs White 5700 K MIN-CRI XLamp XD16AW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,645 € 1.935,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5700 K
139 lm
135 deg
350 mA
2.73 V
1.6 mm
1.6 mm
0.78 mm
Tinted
XD16
Reel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XD16 Extreme Density LEDs

Cree LED XLamp® XD16 Extreme Density LEDs are high-performance, high-density LEDs based on Cree LED’s NX Technology Platform. XD16 LEDs deliver a lumen density of more than 284 lumens per square millimeter. Specifically optimized for applications that require high light output and high lumens-per-watt, such as street lights and high bays, the XLamp XD16 LEDs enable higher-performance luminaires with better light control. The ceramic-based XD16 LEDs utilize the proven XQ footprint and feature low optical cross-talk, low thermal resistance, and high reliability. These LEDs are characterized and binned at 85°C, available in ANSI White, EasyWhite® 3-step and 5-step color temperatures (2700K to 6500K), and CRI options of 70, 80, and 90.