Lumileds IR LEDs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 750 mW/sr 90 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 6.555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 650 mW/sr 95 deg x 58 deg 1 A 3.2 V 1.35 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1.301In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 46In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 82In Stock
4.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 1130 mW/sr 61 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 199In Stock
1.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 350 mW/sr 150 deg 1 A 2.9 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 294In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 330 mW/sr 139 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 669In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 24.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 335 mW/sr 150 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 29.018In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 250 mW/sr 150 deg 1 A 3.2 V 1.05 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 3.944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 750 mW/sr 90 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 5.477In Stock
8.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 335 mW/sr 150 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 2.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 5.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.580In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1.466In Stock
20.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 300 mW/sr 150 deg 1 A 2.9 V 1.15 W - 30 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 39In Stock
3.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 326In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 700 mW/sr 95 deg x 58 deg 1 A 2.9 V 1.45 W - 40 C + 125 C Reel, Cut Tape, MouseReel