5012 LED Drivers Power Supplies

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control
1In Stock
4Expected 5/5/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Power Supplies 150W 12V 10A CV IP67 LED PS
84In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 10 A 12 VDC 150 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPV-150 IP67
MEAN WELL LED Power Supplies 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming
1In Stock
14Expected 5/5/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Power Supplies 144W 120-305VAC 8.4-12V 12A CV + CC
44In Stock
Min.: 1
Mult.: 1

CV + CC 12 A 12 VDC 144 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 150W 12V CP IP67 Io adj w/pot
66In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Power Supplies 12V 10A 120W CC+CV IP67 3in1 dimming
33In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL LED Power Supplies O/P +12V10A
4In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies O/P +12V10A
3In Stock
Min.: 1
Mult.: 1

CV + CC 5 A to 10 A 10.8 VDC to 13.2 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65
MEAN WELL LED Power Supplies 12V 10A 120W CC+CV IP67 Io/Vo fixed
1In Stock
16Expected 3/11/2026
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL LED Power Supplies O/P +12V10A
5In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V IP67
MEAN WELL LED Power Supplies O/P +12V10A
4In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Power Supplies 12V 10A 120W CC+CV IP65 Io/Vo Adj W/Pot
95Expected 3/11/2026
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT6 control
5Expected 5/5/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Power Supplies 50.4W 12V 4.2A CV+CC LED Driver
6Expected 3/13/2026
Min.: 1
Mult.: 1

CV + CC 4.2 A 12 VDC 50.4 W 110 VAC to 305 VAC, 155 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 16.8 mm (0.661 in) Industrial PFC SLD-50
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-B IP67
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150
MEAN WELL LED Power Supplies O/P +12V10A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Bottom Feed Leads Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation
Hatch Lighting LED Power Supplies 50W 120-277Vac 23-42Vdc 600-1200mA CC Tri-Dim, Programmable, W/ Side Leads Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Constant Current (CC) 1.2 A 42 VDC 50 W 90 VAC to 305 VAC With Dimming 1 Output PCB Mount 114.1 mm (4.492 in) 41 mm (1.614 in) 32 mm (1.26 in) Industrial Foundation

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9 W max, 750 mA Iout, 12 V max Vout

Constant Current (CC) 750 mA 12 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED Power Supplies 120W 12V 10A IP67 LED PS

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Power Supplies 150W 90-132Vac CV IP67

Constant Voltage (CV) 10 A 12 VDC 120 W 90 VAC to 132 VAC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPVL-150 IP67