Dome Infrared Emitters

Results: 341
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 17.272In Stock
Cut Tape
3,44 €
2,54 €
2,00 €
Reel
1,62 €
1,45 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5.103In Stock
Cut Tape
0,903 €
0,634 €
0,464 €
0,386 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 4.229In Stock
Cut Tape
3,03 €
2,20 €
1,69 €
1,48 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.187In Stock
Cut Tape
4,13 €
3,06 €
2,43 €
2,16 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 6.363In Stock
Cut Tape
0,722 €
0,609 €
0,467 €
0,393 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11.840In Stock
Cut Tape
0,86 €
0,601 €
0,432 €
0,371 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12.800In Stock
0,946 €
0,664 €
0,486 €
0,404 €
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17.326In Stock
Cut Tape
0,654 €
0,456 €
0,333 €
0,273 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 7.623In Stock
0,593 €
0,412 €
0,299 €
0,249 €
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 6.669In Stock
Cut Tape
0,679 €
0,485 €
0,347 €
0,292 €
Reel
0,212 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
LITEON Infrared Emitters EMITTER CLEAR 940nm 13.066In Stock
0,387 €
0,263 €
0,174 €
0,138 €
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk

Vishay Semiconductors Infrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns 5.926In Stock
Cut Tape
0,929 €
0,655 €
0,479 €
0,399 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 100 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 23.535In Stock
Cut Tape
0,43 €
0,298 €
0,214 €
0,161 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 2.860In Stock
Cut Tape
1,69 €
1,20 €
0,92 €
Reel
0,777 €
0,642 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 5.741In Stock
0,55 €
0,361 €
0,242 €
0,167 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1.858In Stock
Cut Tape
2,89 €
2,06 €
1,60 €
Reel
1,40 €
1,33 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
Kingbright Infrared Emitters 3mm INFRARED LED 4.760In Stock
0,662 €
0,46 €
0,336 €
0,281 €
Min.: 1
Mult.: 1
Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5.403In Stock
Cut Tape
3,65 €
2,65 €
2,04 €
Reel
1,79 €
1,70 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Cut Tape
4,30 €
3,15 €
2,44 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 659In Stock
Cut Tape
4,30 €
3,15 €
2,44 €
2,22 €
Reel
2,06 €
1,99 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 305 mW/sr 146 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 515In Stock
Cut Tape
4,71 €
3,46 €
2,67 €
Reel
2,43 €
2,26 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 945 nm 750 mW/sr 60 deg 1 A 2.9 V 1.63 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2.098In Stock
Cut Tape
2,94 €
2,10 €
1,63 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102 2.096In Stock
Cut Tape
2,94 €
2,10 €
1,63 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape