SFH 4716CS

ams OSRAM
720-SFH4716CS
SFH 4716CS

Mfr.:

Description:
Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
390 mW/sr
150 deg
1 A, 1.5 A, 5 A
2.95 V
5.8 W
- 40 C
+ 125 C
SMD-3
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 20 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: OSLON Black
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 150 deg
Part # Aliases: Q65115A3391
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON™ Black SFH 471x CS Infrared LEDs

ams OSRAM OSLON™ Black SFH 471x CS Infrared LEDs are designed for various industrial/automotive applications such as object tracking, presence detection, and machine vision, where high quality and robustness are essential. The ams OSRAM OSLON Black SFH 471x CS Infrared LEDs are automotive-qualified (AEC-Q102), making them ready for tough conditions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2.096

Stock:
2.096 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,10 € 21,00 €
1,63 € 163,00 €
1,44 € 720,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €