TDK-Lambda DC/DC Converters - DIN Rail Mount

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V, 5V 500W 27In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 250 W 9 V 53 V 12 V 20 A 5 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 15V 2.666A, 40W 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9.5 V 18 V 15 V 2.666 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V 250W 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 9 V 53 V 12 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 3A 15W Din Rail 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9.5 VDC 36 VDC 5 VDC 3 A 1.6 kVDC 125 mm 57.6 mm 24.5 mm Industrial DPX15W
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER +/-12V 325W 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 75 W, 250 W 9 V 40 V 12 V 14 A - 12 V 8 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 4A 20W Din Rail 6In Stock
Min.: 1
Mult.: 1

Isolated DPX20W
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-12V 0.4A 2In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-15V 0.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 15 V 300 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-12V 0.4A 3In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-15V 0.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 15 V 300 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-12V 1.667A, 40W 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 12 V 1.667 A - 12 V 1.667 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output +/-15V 1.333A, 40W 7In Stock
13Expected 4/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9.5 V 36 V 15 V 1.333 A - 15 V 1.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 5V 8A, 40W 2In Stock
7On Order
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 12V 3.333A, 40W 4In Stock
4Expected 5/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9.5 V 36 V 12 V 3.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Outputs 5V 6A, +/-12V 0.4A 1In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output +/-12V 1.667A, 40W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 12 V 1.667 A - 12 V 1.667 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output +/-15V 1.333A, 40W 1In Stock
7Expected 2/18/2026
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.333 A - 15 V 1.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Output 12V 5A, 60W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 12 V 5 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Output 15V 4A, 60W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 15 V 4 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Output 5V 12A, 60W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 5 V 12 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 36-75VDC, Output 12V 5A, 60W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 12 V 5 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 12V 3.333A, 40W
3Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 12 V 3.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Output 5V 12A, 60W
3Expected 5/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 5 V 12 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 3.3Vout 4.5A 15W Din Rail Non-Stocked
Min.: 20
Mult.: 20

Isolated 1 Output 15 W 24 V 9.5 VDC 36 VDC 3.3 VDC 4.5 A 1.6 kVDC 125 mm 57.6 mm 24.5 mm Industrial DPX15W