Delta Electronics H80SV Series DC/DC Converters - Chassis Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V4.2A Pos .17 Pin Screw 70In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw 105In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 12 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V17A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 15V 7A Pos .17 Pin Screw Non-Stocked
Min.: 120
Mult.: 30

1 Output 100 W 16.8 V 137.5 V 15 V 7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw Non-Stocked
Min.: 135
Mult.: 27

Isolated 1 Output 200 W 16.8 V 137.5 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V4.2A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27

1 Output 100 W 16.8 V 137.5 V 24 V 4.2 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V8.5A Pos .17 Pin Screw Non-Stocked
Min.: 120
Mult.: 30

Isolated 1 Output 200 W 16.8 V 137.5 V 24 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V2.1A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27

Isolated 1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 1.9A 100W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked
Min.: 120
Mult.: 120

Isolated 1 Output 100 W 80 V 16.8 V 137.5 V 54 V 1.9 A 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 54Vout 3.8A 200W 1/2 Brick Pos logic, 0.17 pin, w/threaded mnt holes Non-Stocked
Min.: 120
Mult.: 120

Isolated 1 Output 200 W 16.8 V 137.5 V 54 V 3.8 A 4.242 kVDC 63.1 mm 60.6 mm 13 mm Industrial H80SV