H80SV12008PRFS

Delta Electronics
108-H80SV12008PRFS
H80SV12008PRFS

Mfr.:

Description:
DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,11 € 121,11 €
116,59 € 582,95 €
114,69 € 1.146,90 €
112,02 € 2.800,50 €
110,20 € 5.510,00 €
120 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
1 Output
100 W
16.8 V
137.5 V
12 V
8.5 A
4.242 kV
Half Brick
63.1 mm
60.6 mm
13 mm
Industrial
H80SV
Brand: Delta Electronics
Input Voltage: 16.8 V to 137.5 V
Mounting Style: Chassis
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 120
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.