Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Filter Type Voltage Rating Current Rating Mounting Style Termination Style Leakage Current Series Packaging Operating Frequency


TE Connectivity / Schaffner Power Line Filters 30A MEDICAL M4 SCREW GENERAL PURPOSE FLT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 30 A Chassis Mount Screw 0 A FN2060 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 20A, .0002mA, 0.6mH MULTI-STAGE MEDICAL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 20 A Chassis Mount Faston 0 A FN2060 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters FN2070B-1-06 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 1 A Chassis Mount Faston 0 A FN2070 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 10A MEDICAL FASTON GENERAL PURPOSE FLTR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 10 A Chassis Mount Faston 0 A FN2070 Bulk 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters MEDICAL GRADE FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1-Phase Two-Stage Filter 250 VAC 3 A Chassis Mount Faston 0 A FN2070 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 30A M4 SCREW MEDICAL OVP Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

1-Phase Two-Stage Filter 250 VAC 33.5 A Chassis Mount Screw 0 A FN2090 0 Hz to 400 Hz
TE Connectivity / Schaffner Power Line Filters 1200V 100A MEDICAL DC FILTER Lead-Time 23 Weeks
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 1.2 kVDC 100 A Chassis Mount Terminal Block FN2200 0 Hz
TE Connectivity / Schaffner Power Line Filters 1200V 1kA MEDICAL DC FILTER Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1.2 kVDC 1 kA Chassis Mount Busbar FN2200
TE Connectivity / Schaffner Power Line Filters 1200V 150A MEDICAL DC FILTER Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1.2 kVDC 150 A Chassis Mount Terminal Block FN2200
TE Connectivity / Schaffner Power Line Filters 1200V 1.5kA MEDICAL DC FILTER Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1.2 kVDC 1.5 kA Chassis Mount Busbar FN2200
TE Connectivity / Schaffner Power Line Filters 1200V 600A MEDICAL DC FILTER Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 1.2 kVDC 600 A Chassis Mount Busbar FN2200 0 Hz
TE Connectivity / Schaffner Power Line Filters 1200V 75A MEDICAL DC FILTER Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1-Phase EMI/EMC Filter 1.2 kVDC 75 A Chassis Mount Terminal Block FN2200 0 Hz
TE Connectivity / Schaffner Power Line Filters 1200V 800A MEDICAL DC FILTER Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1.2 kVDC 800 A Chassis Mount Busbar FN2200
TE Connectivity / Schaffner Power Line Filters 100A 20.5mA RFI FLTR Regeneration Units Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

520 VAC 100 A Chassis Mount Terminal Block 9.6 mA FN3268
TE Connectivity / Schaffner Power Line Filters 130A 30.4mA RFI FLTR Regeneration Units Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

520 VAC 130 A Chassis Mount Terminal Block 14.2 mA FN3268
TE Connectivity / Schaffner Power Line Filters 180A 37.0mA RFI FLTR Regeneration Units Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

520 VAC 180 A Chassis Mount Terminal Block 17.4 mA FN3268
TE Connectivity / Schaffner Power Line Filters 75A 7.8mA RFI FILTER Regeneration Units Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

520 VAC 75 A Chassis Mount Terminal Block 10.8 mA FN3268
TE Connectivity / Schaffner Power Line Filters FN3287-100-35-C26-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 100 A Chassis Mount Terminal Block 2.69 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-10-44-C26-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 8
Mult.: 8

3-Phase EMC/RFI Filter 530 VAC 10 A Flange Mount Terminal Block 2.16 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-10-44-C28-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 10 A Chassis Mount Terminal Block 3.66 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-160-40-C26-R65 Lead-Time 23 Weeks
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 160 A Chassis Mount Terminal Block 2.69 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-16-44-C26-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 16 A Flange Mount Terminal Block 2.35 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-20-33-C33-R65 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

3-Phase EMC/RFI Filter 530 VAC 20 A Chassis Mount Terminal Block 4.87 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-25-33-C26-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 8
Mult.: 8

3-Phase EMC/RFI Filter 530 VAC 25 A Flange Mount Terminal Block 2.5 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Power Line Filters FN3287-50-53-C33-R65 Non-Stocked Lead-Time 18 Weeks
Min.: 4
Mult.: 4

3-Phase EMC/RFI Filter 530 VAC 50 A Chassis Mount Terminal Block 4.87 mA FN3287 0 Hz to 60 Hz