FN3287-10-44-C26-R65

TE Connectivity / Schaffner
631-FN32871044C26R65
FN3287-10-44-C26-R65

Mfr.:

Description:
Power Line Filters FN3287-10-44-C26-R65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,76 € 846,08 €
103,95 € 2.494,80 €
103,94 € 5.820,64 €
256 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMC/RFI Filter
530 VAC
10 A
Flange Mount
Terminal Block
2.16 mA
FN3287
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: CE
Height: 112 mm
Length: 153 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Width: 40 mm
Part # Aliases: 818048-SF
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.