RUTM59000000

Teltonika
236-RUTM59000000
RUTM59000000

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Routers
Mediatek
880 MHz
3.4 Gb/s
4 Port
Ethernet, USB
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 132 mm x 95 mm x 44.2 mm
Flash: 16 MB, 256 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 18 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 5G LTE
Protocol - WiFi - 802.11: 802.11 b/g/n
RAM: 256 MB
Series: RUTM59
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

RUT59 Cellular Router

Teltonika RUT59 Cellular Router features one digital input, one digital output, 2 SIM slots, and one 4-pin power connector. This router consists of a MediaTek dual-core 880MHz MIPS1004Kc CPU, 256MB RAM, 16MB of serial NOR, and 256MB of serial NAND flash storage. The RUT59 cellular router provides DIN rail, wall mount, and flat surface mounting options and comes in 132mm x 44.2mm x 95mm dimensions. This router is integrated with 4 x SMA for Mobile and 1 x SMA for GNNS antenna connectors. The RUT59 cellular router is IP30 ingress protection rated and operates from -40°C to 75°C temperature range.