DAP140000000

Teltonika
236-DAP140000000
DAP140000000

Mfr.:

Description:
Routers industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45. 1 x 3-pin power connector tailored for industrial use. Region: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 3/13/2026
80
Expected 4/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,56 € 52,56 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
580 MHz
100 Mb/s
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 113.1 mm x 68.6 mm x 25 mm
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Routers
Security: WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
Series: DAP140
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

DAP140 Wireless Access Point

Teltonika DAP140 Wireless Access Point is designed for improved Wi-Fi® coverage and performance in industrial environments. This access point features Wi-Fi 4 capabilities, Wi-Fi mesh, fast roaming, and dual RJ45 ports. The DAP140 access point offers up to 50 simultaneous connections and consumes <2W maximum power. This access point operates within the -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. The DAP140 access point is IP30-rated.