TRM250000000

Teltonika
236-TRM250000000
TRM250000000

Mfr.:

Description:
Modems Cellular Modem. 4G/LTE (Cat M1), NB-IoT, 2G. Rugged. USB Type-C, antenna. Compact. Regions: GLobal. No PSU.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 3/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,46 € 57,46 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Modems
RoHS:  
Modems
USB
- 40 C
+ 75 C
74.5 mm x 25 mm x 64.5 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
IP Rating: IP30
Operating Supply Voltage: 5 V
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: 4G LTE Cat M1
Series: TRM250
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

TRM250 Industrial Cellular Modem

Teltonika TRM250 Industrial Cellular Modem is a USB LTE Cat-M1/NB-IoT/EGPRS modem with a rugged housing and an external antenna for better signal coverage. This compact modem features a 5V input voltage range, 3.6W maximum power consumption, and NB-IoT, LTE Cat-M1. The TRM250 cellular modem comes with multiple LPWAN connectivity options and is compatible with EGPRS (2G). This industrial-grade modem provides an extremely long lifecycle, low power consumption, and very flexible options when upgrading the connectivity of existing industrial equipment. The TRM250 cellular modem includes a USB interface, a durable aluminum housing, and an external antenna for better signal coverage. Typical applications include industrial and remote monitoring equipment.